




RP8300B2M1CEBLKBLKBLU | |
|---|---|
DigiKey Part Number | EG4895-ND |
Manufacturer | |
Manufacturer Product Number | RP8300B2M1CEBLKBLKBLU |
Description | SWITCH PB SPST-NO 200MA 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8300B2M1CEBLKBLKBLU Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,36000 Kč | 179,36 Kč |
| 10 | 154,74800 Kč | 1 547,48 Kč |
| 25 | 145,93000 Kč | 3 648,25 Kč |
| 50 | 139,57760 Kč | 6 978,88 Kč |
| 100 | 133,49400 Kč | 13 349,40 Kč |
| 250 | 125,84124 Kč | 31 460,31 Kč |
| 500 | 120,33332 Kč | 60 166,66 Kč |
| 1 000 | 115,05646 Kč | 115 056,46 Kč |
| Unit Price without VAT: | 179,36000 Kč |
|---|---|
| Unit Price with VAT: | 217,02560 Kč |

