




RP8201B2M1CEBLKBLKNIL | |
|---|---|
DigiKey Part Number | EG5537-ND |
Manufacturer | |
Manufacturer Product Number | RP8201B2M1CEBLKBLKNIL |
Description | SWITCH PUSH SPST 0.1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8201B2M1CEBLKBLKNIL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 129,15900 Kč | 1 291,59 Kč |
| 25 | 121,80520 Kč | 3 045,13 Kč |
| 50 | 116,50540 Kč | 5 825,27 Kč |
| 100 | 111,42800 Kč | 11 142,80 Kč |
| 250 | 105,04376 Kč | 26 260,94 Kč |
| 500 | 100,44898 Kč | 50 224,49 Kč |
| 1 000 | 96,04674 Kč | 96 046,74 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |

