




RP8200B2M1CEBLKBLKBLU | |
|---|---|
DigiKey Part Number | EG4887-ND |
Manufacturer | |
Manufacturer Product Number | RP8200B2M1CEBLKBLKBLU |
Description | SWITCH PUSH SPST 0.1A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8200B2M1CEBLKBLKBLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 147,88900 Kč | 1 478,89 Kč |
| 25 | 139,46880 Kč | 3 486,72 Kč |
| 50 | 133,39600 Kč | 6 669,80 Kč |
| 100 | 127,58170 Kč | 12 758,17 Kč |
| 250 | 120,26900 Kč | 30 067,25 Kč |
| 500 | 115,00604 Kč | 57 503,02 Kč |
| 1 000 | 110,82744 Kč | 110 827,44 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |






