
RP8100B2W1CEBLKREDRED | |
|---|---|
DigiKey Part Number | 141-RP8100B2W1CEBLKREDRED-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2W1CEBLKREDRED |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2W1CEBLKREDRED Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 156,24900 Kč | 1 562,49 Kč |
| 25 | 147,34840 Kč | 3 683,71 Kč |
| 50 | 140,93320 Kč | 7 046,66 Kč |
| 100 | 134,78910 Kč | 13 478,91 Kč |
| 250 | 127,06088 Kč | 31 765,22 Kč |
| 500 | 121,49956 Kč | 60 749,78 Kč |
| 1 000 | 116,17139 Kč | 116 171,39 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |

