Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
RP8100B2M1CEBLKREDRED
RP8100B2M1CEBLKREDRED
Additional Requirements for Selecting a Switch

RP8100B2M1CEBLKREDRED

DigiKey Part Number
EG5979-ND
Manufacturer
Manufacturer Product Number
RP8100B2M1CEBLKREDRED
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8100B2M1CEBLKREDRED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2.1 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
125mA (AC), 100mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10114,12400 Kč1 141,24 Kč
25107,61880 Kč2 690,47 Kč
50102,94060 Kč5 147,03 Kč
10098,45750 Kč9 845,75 Kč
25092,81872 Kč23 204,68 Kč
50088,76022 Kč44 380,11 Kč
1 00084,87224 Kč84 872,24 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč