



RP8100B2M1CEBLKBLUBLU | |
---|---|
DigiKey Part Number | EG5974-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKBLUBLU |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2M1CEBLKBLUBLU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,77000 Kč | 129,77 Kč |
10 | 112,08600 Kč | 1 120,86 Kč |
25 | 105,69960 Kč | 2 642,49 Kč |
50 | 101,10460 Kč | 5 055,23 Kč |
100 | 96,70330 Kč | 9 670,33 Kč |
250 | 91,16456 Kč | 22 791,14 Kč |
500 | 87,17854 Kč | 43 589,27 Kč |
1 000 | 83,35916 Kč | 83 359,16 Kč |
Unit Price without VAT: | 129,77000 Kč |
---|---|
Unit Price with VAT: | 157,02170 Kč |