




RP8100B2M1CEBLKBLKWHT | |
|---|---|
DigiKey Part Number | EG4575-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKBLKWHT |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2M1CEBLKBLKWHT Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 116,05600 Kč | 1 160,56 Kč |
| 25 | 109,45000 Kč | 2 736,25 Kč |
| 50 | 104,68760 Kč | 5 234,38 Kč |
| 100 | 100,12690 Kč | 10 012,69 Kč |
| 250 | 94,39272 Kč | 23 598,18 Kč |
| 500 | 90,26536 Kč | 45 132,68 Kč |
| 1 000 | 86,31144 Kč | 86 311,44 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |




