




RP8100B2M1CEBLKBLKRED | |
|---|---|
DigiKey Part Number | EG4574-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKBLKRED |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2M1CEBLKBLKRED Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 121,20000 Kč | 1 212,00 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 50 | 109,32400 Kč | 5 466,20 Kč |
| 100 | 104,56370 Kč | 10 456,37 Kč |
| 250 | 98,57300 Kč | 24 643,25 Kč |
| 500 | 94,26254 Kč | 47 131,27 Kč |
| 1 000 | 90,13266 Kč | 90 132,66 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |





