
RP8100B2M1CEBLKBLKNIL-PS | |
|---|---|
DigiKey Part Number | 141-RP8100B2M1CEBLKBLKNIL-PS-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKBLKNIL-PS |
Description | SWITCH PB SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,25000 Kč | 109,25 Kč |
| 10 | 94,28300 Kč | 942,83 Kč |
| 25 | 88,90680 Kč | 2 222,67 Kč |
| 70 | 83,22871 Kč | 5 826,01 Kč |
| 140 | 79,60357 Kč | 11 144,50 Kč |
| 280 | 76,12957 Kč | 21 316,28 Kč |
| 560 | 72,80218 Kč | 40 769,22 Kč |
| 1 050 | 69,90525 Kč | 73 400,51 Kč |
| Unit Price without VAT: | 109,25000 Kč |
|---|---|
| Unit Price with VAT: | 132,19250 Kč |


