




RDTDR04P1T | |
|---|---|
DigiKey Part Number | EG5653-ND |
Manufacturer | |
Manufacturer Product Number | RDTDR04P1T |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTDR04P1T Models |
Category | Height Above Board 0.295" (7.50mm) |
Manufacturer E-Switch | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Length 0.394" (10.00mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Raised | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 82,77500 Kč | 827,75 Kč |
| 50 | 72,36860 Kč | 3 618,43 Kč |
| 100 | 68,36220 Kč | 6 836,22 Kč |
| 250 | 63,57340 Kč | 15 893,35 Kč |
| 500 | 60,34706 Kč | 30 173,53 Kč |
| 1 000 | 57,46149 Kč | 57 461,49 Kč |
| 2 500 | 54,14805 Kč | 135 370,12 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |

