Similar




RDTCR16R2T | |
|---|---|
DigiKey Part Number | RDTCR16R2T-ND |
Manufacturer | |
Manufacturer Product Number | RDTCR16R2T |
Description | SWITCH DIP ROTARY HEX 150MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTCR16R2T Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer E-Switch | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal | Features IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Length 0.394" (10.00mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HAB16RAT | Grayhill Inc. | 735 | GH7254-ND | 136,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,95735 Kč | 53 957,35 Kč |
| Unit Price without VAT: | 53,95735 Kč |
|---|---|
| Unit Price with VAT: | 65,28839 Kč |


