RDTCR10P1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RDTCR10P1T
RDTAR10P1T
RDTAR10P1T

RDTAR10P1T

DigiKey Part Number
EG5652-ND
Manufacturer
Manufacturer Product Number
RDTAR10P1T
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDTAR10P1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1086,79900 Kč867,99 Kč
5075,88780 Kč3 794,39 Kč
10071,69270 Kč7 169,27 Kč
25066,68268 Kč16 670,67 Kč
50063,31154 Kč31 655,77 Kč
1 00060,29827 Kč60 298,27 Kč
2 50056,83990 Kč142 099,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč