




RD11131121 | |
|---|---|
DigiKey Part Number | EG5649-ND |
Manufacturer | |
Manufacturer Product Number | RD11131121 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RD11131121 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 6.80mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cULus, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,68200 Kč | 146,82 Kč |
| 25 | 13,84800 Kč | 346,20 Kč |
| 50 | 13,25160 Kč | 662,58 Kč |
| 200 | 12,12850 Kč | 2 425,70 Kč |
| 400 | 11,60193 Kč | 4 640,77 Kč |
| 600 | 11,30403 Kč | 6 782,42 Kč |
| 1 000 | 10,93913 Kč | 10 939,13 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |




