Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
RBW2BBLKREDEF0
RBW2BBLKREDEF0
Additional Requirements for Selecting a Switch

RBW2BBLKREDEF0

DigiKey Part Number
EG4946-ND
Manufacturer
Manufacturer Product Number
RBW2BBLKREDEF0
Description
SWITCH ROCKER DPDT 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RBW2BBLKREDEF0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.30mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,57000 Kč184,57 Kč
10159,25300 Kč1 592,53 Kč
25150,16800 Kč3 754,20 Kč
50143,63600 Kč7 181,80 Kč
108136,69426 Kč14 762,98 Kč
324127,34793 Kč41 260,73 Kč
540123,21352 Kč66 535,30 Kč
1 080117,80828 Kč127 232,94 Kč
Manufacturers Standard Package
Unit Price without VAT:184,57000 Kč
Unit Price with VAT:223,32970 Kč