Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What Electrical Ratings do You Need?

RBW2ABLKYILFF1

DigiKey Part Number
RBW2ABLKYILFF1-ND
Manufacturer
Manufacturer Product Number
RBW2ABLKYILFF1
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RBW2ABLKYILFF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Yellow
Mfr
Actuator Marking
O -
Series
Illumination Type, Color
Neon, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.30mm
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 080133,60864 Kč144 297,33 Kč
Unit Price without VAT:133,60864 Kč
Unit Price with VAT:161,66645 Kč