




RBW2ABLKRILFF1 | |
|---|---|
DigiKey Part Number | EG4948-ND |
Manufacturer | |
Manufacturer Product Number | RBW2ABLKRILFF1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RBW2ABLKRILFF1 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.30mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,37000 Kč | 194,37 Kč |
| 10 | 167,84500 Kč | 1 678,45 Kč |
| 25 | 158,26840 Kč | 3 956,71 Kč |
| 50 | 151,38180 Kč | 7 569,09 Kč |
| 108 | 144,06713 Kč | 15 559,25 Kč |
| 324 | 134,21417 Kč | 43 485,39 Kč |
| 540 | 129,85639 Kč | 70 122,45 Kč |
| 1 080 | 124,15897 Kč | 134 091,69 Kč |
| Unit Price without VAT: | 194,37000 Kč |
|---|---|
| Unit Price with VAT: | 235,18770 Kč |

