




RBW2ABLKRILEF1 | |
|---|---|
DigiKey Part Number | EG4944-ND |
Manufacturer | |
Manufacturer Product Number | RBW2ABLKRILEF1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RBW2ABLKRILEF1 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.30mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,01000 Kč | 205,01 Kč |
| 10 | 176,87500 Kč | 1 768,75 Kč |
| 25 | 166,78560 Kč | 4 169,64 Kč |
| 50 | 159,52380 Kč | 7 976,19 Kč |
| 108 | 151,81454 Kč | 16 395,97 Kč |
| 324 | 141,43056 Kč | 45 823,50 Kč |
| 540 | 136,83680 Kč | 73 891,87 Kč |
| 1 080 | 130,83157 Kč | 141 298,10 Kč |
| Unit Price without VAT: | 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 248,06210 Kč |

