




RBW2ABLKREDIF0 | |
|---|---|
DigiKey Part Number | EG4943-ND |
Manufacturer | |
Manufacturer Product Number | RBW2ABLKREDIF0 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RBW2ABLKREDIF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.30mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,97000 Kč | 164,97 Kč |
| 10 | 142,42200 Kč | 1 424,22 Kč |
| 25 | 134,29280 Kč | 3 357,32 Kč |
| 50 | 128,45320 Kč | 6 422,66 Kč |
| 108 | 122,24602 Kč | 13 202,57 Kč |
| 324 | 113,89099 Kč | 36 900,68 Kč |
| 540 | 110,19467 Kč | 59 505,12 Kč |
| 1 080 | 106,44647 Kč | 114 962,19 Kč |
| Unit Price without VAT: | 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 199,61370 Kč |

