Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
RBW2ABLKGILFF2
RBW2ABLKGILFF2
Additional Requirements for Selecting a Switch

RBW2ABLKGILFF2

DigiKey Part Number
EG5648-ND
Manufacturer
Manufacturer Product Number
RBW2ABLKGILFF2
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RBW2ABLKGILFF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Green
Mfr
Actuator Marking
O -
Series
Illumination Type, Color
Neon, Green
Packaging
Bulk
Illumination Voltage (Nominal)
250 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.30mm
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,37000 Kč194,37 Kč
10167,84500 Kč1 678,45 Kč
25158,26840 Kč3 956,71 Kč
50151,38180 Kč7 569,09 Kč
108144,06713 Kč15 559,25 Kč
324134,21417 Kč43 485,39 Kč
540129,85639 Kč70 122,45 Kč
1 080124,15897 Kč134 091,69 Kč
Manufacturers Standard Package
Unit Price without VAT:194,37000 Kč
Unit Price with VAT:235,18770 Kč