Rocker Switch DPST 16A (AC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) Panel Mount, Snap-In
RBW2ABLKGILEF3
RBW2ABLKGILEF3
Additional Requirements for Selecting a Switch

RBW2ABLKGILEF3

DigiKey Part Number
EG5689-ND
Manufacturer
Manufacturer Product Number
RBW2ABLKGILEF3
Description
SWITCH ROCKER DPST 18A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RBW2ABLKGILEF3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Illumination Type, Color
Incandescent, Green
Series
Illumination Voltage (Nominal)
12 VDC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.30mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Color - Actuator/Cap
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,26000 Kč128,26 Kč
10110,65900 Kč1 106,59 Kč
25104,34440 Kč2 608,61 Kč
5099,81020 Kč4 990,51 Kč
10894,99102 Kč10 259,03 Kč
32488,50392 Kč28 675,27 Kč
54085,63422 Kč46 242,48 Kč
1 08081,88256 Kč88 433,16 Kč
Manufacturers Standard Package
Unit Price without VAT:128,26000 Kč
Unit Price with VAT:155,19460 Kč