Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
How Many Poles do you need?

RBW2ABLKBLKIF0

DigiKey Part Number
EG4949-ND
Manufacturer
Manufacturer Product Number
RBW2ABLKBLKIF0
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RBW2ABLKBLKIF0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
ON OFF, Vertical
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.30mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 080100,20643 Kč108 222,94 Kč
Unit Price without VAT:100,20643 Kč
Unit Price with VAT:121,24978 Kč