
RB345A1100-136 | |
|---|---|
DigiKey Part Number | 141-RB345A1100-136-ND |
Manufacturer | |
Manufacturer Product Number | RB345A1100-136 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB345A1100-136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 13.80mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus, ENEC | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,14000 Kč | 159,14 Kč |
| 10 | 137,30900 Kč | 1 373,09 Kč |
| 40 | 125,64225 Kč | 5 025,69 Kč |
| 80 | 120,16925 Kč | 9 613,54 Kč |
| 120 | 117,07658 Kč | 14 049,19 Kč |
| 280 | 110,85607 Kč | 31 039,70 Kč |
| 520 | 106,51381 Kč | 55 387,18 Kč |
| 1 000 | 102,10303 Kč | 102 103,03 Kč |
| Unit Price without VAT: | 159,14000 Kč |
|---|---|
| Unit Price with VAT: | 192,55940 Kč |


