




RB242D142R | |
|---|---|
DigiKey Part Number | RB242D142R-ND |
Manufacturer | |
Manufacturer Product Number | RB242D142R |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB242D142R Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Actuator Marking O I |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 40,35800 Kč | 1 008,95 Kč |
| 50 | 38,61120 Kč | 1 930,56 Kč |
| 100 | 36,93340 Kč | 3 693,34 Kč |
| 300 | 34,41853 Kč | 10 325,56 Kč |
| 500 | 33,30660 Kč | 16 653,30 Kč |
| 1 000 | 31,85250 Kč | 31 852,50 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


