Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
RB242D1121
RB242D1121
Additional Requirements for Selecting a Switch

RB242D1121

DigiKey Part Number
EG4749-ND
Manufacturer
Manufacturer Product Number
RB242D1121
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RB242D1121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
O -
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 837
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1047,30800 Kč473,08 Kč
2544,60800 Kč1 115,20 Kč
5042,67640 Kč2 133,82 Kč
10040,82010 Kč4 082,01 Kč
30038,03997 Kč11 411,99 Kč
50036,81034 Kč18 405,17 Kč
1 00035,20294 Kč35 202,94 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč