




RB242D102R-137 | |
|---|---|
DigiKey Part Number | RB242D102R-137-ND |
Manufacturer | |
Manufacturer Product Number | RB242D102R-137 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB242D102R-137 Models |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Green |
Series | Actuator Marking O I |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -20°C ~ 65°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 68,21800 Kč | 682,18 Kč |
| 25 | 64,33520 Kč | 1 608,38 Kč |
| 50 | 61,53620 Kč | 3 076,81 Kč |
| 100 | 58,86260 Kč | 5 886,26 Kč |
| 250 | 55,49564 Kč | 13 873,91 Kč |
| 500 | 53,07350 Kč | 26 536,75 Kč |
| 1 000 | 50,75290 Kč | 50 752,90 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |


