




RB242D1021-147 | |
|---|---|
DigiKey Part Number | EG5688-ND |
Manufacturer | |
Manufacturer Product Number | RB242D1021-147 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB242D1021-147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Blue | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Blue | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 62,78400 Kč | 627,84 Kč |
| 25 | 59,20600 Kč | 1 480,15 Kč |
| 50 | 56,63580 Kč | 2 831,79 Kč |
| 100 | 54,17480 Kč | 5 417,48 Kč |
| 250 | 51,07720 Kč | 12 769,30 Kč |
| 600 | 48,27790 Kč | 28 966,74 Kč |
| 1 200 | 46,16638 Kč | 55 399,66 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


