Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
RB212C1011-136
RB212C1011-136
Additional Requirements for Selecting a Switch

RB212C1011-136

DigiKey Part Number
EG5685-ND
Manufacturer
Manufacturer Product Number
RB212C1011-136
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Green
Series
Actuator Marking
O -
Packaging
Bulk
Illumination Type, Color
Neon, Green
Part Status
Active
Illumination Voltage (Nominal)
125 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Switch Function
Operating Temperature
-20°C ~ 65°C
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,91200 Kč419,12 Kč
2539,52680 Kč988,17 Kč
5037,81320 Kč1 890,66 Kč
10036,17120 Kč3 617,12 Kč
25034,10580 Kč8 526,45 Kč
50032,61956 Kč16 309,78 Kč
1 00031,19547 Kč31 195,47 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč