RA412C1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA412C1100
RA412C1100
RA412C1100

RA412C1100

DigiKey Part Number
EG5628-ND
Manufacturer
Manufacturer Product Number
RA412C1100
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RA412C1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.00mm x 19.20mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
cUL, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,33000 Kč33,33 Kč
1028,70400 Kč287,04 Kč
2527,07920 Kč676,98 Kč
5025,90840 Kč1 295,42 Kč
10024,78150 Kč2 478,15 Kč
30023,09630 Kč6 928,89 Kč
50022,35142 Kč11 175,71 Kč
1 00021,37658 Kč21 376,58 Kč
Manufacturers Standard Package
Unit Price without VAT:33,33000 Kč
Unit Price with VAT:40,32930 Kč