




RA1H1C112R | |
|---|---|
DigiKey Part Number | EG5626-ND |
Manufacturer | |
Manufacturer Product Number | RA1H1C112R |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RA1H1C112R Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.10mm |
Mounting Type Panel Mount, Snap-In, Right Angle | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 18 | 19,26000 Kč | 346,68 Kč |
| 36 | 18,42000 Kč | 663,12 Kč |
| 54 | 17,95333 Kč | 969,48 Kč |
| 108 | 17,17361 Kč | 1 854,75 Kč |
| 252 | 16,26595 Kč | 4 099,02 Kč |
| 504 | 15,55851 Kč | 7 841,49 Kč |
| 1 008 | 14,88108 Kč | 15 000,13 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


