




RA12431200 | |
|---|---|
cms-digikey-product-number | EG5624-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RA12431200 |
cms-description | SWITCH ROCKER SPST-NO 10A 125V |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Rocker Switch SPST-NO 10A (AC) 125 V Panel Mount, Snap-In |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.10mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 17,51400 Kč | 175,14 Kč |
| 25 | 16,52840 Kč | 413,21 Kč |
| 50 | 15,81280 Kč | 790,64 Kč |
| 200 | 14,46975 Kč | 2 893,95 Kč |
| 400 | 13,84143 Kč | 5 536,57 Kč |
| 600 | 13,48568 Kč | 8 091,41 Kč |
| 1 000 | 13,05058 Kč | 13 050,58 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |





