




R726FB1-SXXXNBBNNX | |
|---|---|
DigiKey Part Number | EG5110-ND |
Manufacturer | |
Manufacturer Product Number | R726FB1-SXXXNBBNNX |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R726FB1-SXXXNBBNNX Models |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 10 | 258,12800 Kč | 2 581,28 Kč |
| 30 | 240,56000 Kč | 7 216,80 Kč |
| 60 | 230,06817 Kč | 13 804,09 Kč |
| 120 | 220,01883 Kč | 26 402,26 Kč |
| 270 | 208,79633 Kč | 56 375,01 Kč |
| 510 | 200,37939 Kč | 102 193,49 Kč |
| 1 020 | 191,57381 Kč | 195 405,29 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |


