Similar
Similar




R713FB1-SXXXNB2NNX | |
|---|---|
DigiKey Part Number | EG5107-ND |
Manufacturer | |
Manufacturer Product Number | R713FB1-SXXXNB2NNX |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R713FB1-SXXXNB2NNX Models |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRB134A2NABA1 | CW Industries | 0 | CW186-ND | 114,74508 Kč | Similar |
| KGC2CNB1BBN | ZF Electronics | 542 | CH951-ND | 165,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,66742 Kč | 74 833,71 Kč |
| Unit Price without VAT: | 149,66742 Kč |
|---|---|
| Unit Price with VAT: | 181,09758 Kč |



