
R713FA3-SXXX1B4RAW | |
|---|---|
DigiKey Part Number | 141-R713FA3-SXXX1B4RAW-ND |
Manufacturer | |
Manufacturer Product Number | R713FA3-SXXX1B4RAW |
Description | SWITCH ROCKER SPDT 16A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R713FA3-SXXX1B4RAW Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Amber/Red |
Packaging Bulk | Illumination Voltage (Nominal) 6 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cULus |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 168,61672 Kč | 84 308,36 Kč |
| Unit Price without VAT: | 168,61672 Kč |
|---|---|
| Unit Price with VAT: | 204,02623 Kč |

