Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R711FXX-SXXXNXBNNX

DigiKey Part Number
141-R711FXX-SXXXNXBNNX-ND
Manufacturer
Manufacturer Product Number
R711FXX-SXXXNXBNNX
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R711FXX-SXXXNXBNNX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Actuator Arm, Cap Required
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 37.00mm x 21.10mm
Circuit
Operating Temperature
0°C ~ 55°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50097,31594 Kč48 657,97 Kč
Unit Price without VAT:97,31594 Kč
Unit Price with VAT:117,75229 Kč