Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

R6BBLKREDAF

DigiKey Part Number
R6BBLKREDAF-ND
Manufacturer
Manufacturer Product Number
R6BBLKREDAF
Description
SWITCH ROCKER SPST-NO 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R6BBLKREDAF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
Dot
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.20mm x 6.65mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5040,53480 Kč2 026,74 Kč
Unit Price without VAT:40,53480 Kč
Unit Price with VAT:49,04711 Kč