




R6BBLKBLKFF | |
|---|---|
DigiKey Part Number | R6BBLKBLKFF-ND |
Manufacturer | |
Manufacturer Product Number | R6BBLKBLKFF |
Description | SWITCH ROCKER SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R6BBLKBLKFF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 6.65mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 45,38200 Kč | 453,82 Kč |
| 25 | 42,79560 Kč | 1 069,89 Kč |
| 50 | 40,93940 Kč | 2 046,97 Kč |
| 100 | 39,16040 Kč | 3 916,04 Kč |
| 300 | 36,49433 Kč | 10 948,30 Kč |
| 600 | 34,90272 Kč | 20 941,63 Kč |
| 1 200 | 33,37783 Kč | 40 053,40 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

