



R6AGRYGRYFF | |
|---|---|
DigiKey Part Number | R6AGRYGRYFF-ND |
Manufacturer | |
Manufacturer Product Number | R6AGRYGRYFF |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R6AGRYGRYFF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Gray | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 6.65mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 21,60591 Kč | 216 059,10 Kč |
| Unit Price without VAT: | 21,60591 Kč |
|---|---|
| Unit Price with VAT: | 26,14315 Kč |

