




R6ABLKREDFF | |
|---|---|
DigiKey Part Number | R6ABLKREDFF-ND |
Manufacturer | |
Manufacturer Product Number | R6ABLKREDFF |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R6ABLKREDFF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 6.65mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 37,64400 Kč | 376,44 Kč |
| 25 | 35,49600 Kč | 887,40 Kč |
| 50 | 33,96100 Kč | 1 698,05 Kč |
| 100 | 32,48450 Kč | 3 248,45 Kč |
| 300 | 30,27383 Kč | 9 082,15 Kč |
| 600 | 28,95403 Kč | 17 372,42 Kč |
| 1 200 | 27,69003 Kč | 33 228,04 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |

