Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
R6ABLKREDAF
R6ABLKREDAF
Additional Requirements for Selecting a Switch

R6ABLKREDAF

DigiKey Part Number
R6ABLKREDAF-ND
Manufacturer
Manufacturer Product Number
R6ABLKREDAF
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R6ABLKREDAF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
Dot
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.20mm x 6.65mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
1037,64400 Kč376,44 Kč
2535,49600 Kč887,40 Kč
5033,96100 Kč1 698,05 Kč
10032,48450 Kč3 248,45 Kč
30030,27383 Kč9 082,15 Kč
60028,95403 Kč17 372,42 Kč
1 20027,69003 Kč33 228,04 Kč
Manufacturers Standard Package
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč