R5BBLKGRNIF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R5BBLKGRNIF2
R5BBLKGRNIF2
R5BBLKGRNIF2
Additional Requirements for Selecting a Switch

R5BBLKGRNIF2

DigiKey Part Number
EG5603-ND
Manufacturer
Manufacturer Product Number
R5BBLKGRNIF2
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R5BBLKGRNIF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
CSA, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,89000 Kč73,89 Kč
1063,73900 Kč637,39 Kč
2560,11880 Kč1 502,97 Kč
7556,02947 Kč4 202,21 Kč
15053,59187 Kč8 038,78 Kč
30051,25533 Kč15 376,60 Kč
52549,44145 Kč25 956,76 Kč
1 05047,27970 Kč49 643,68 Kč
Manufacturers Standard Package
Unit Price without VAT:73,89000 Kč
Unit Price with VAT:89,40690 Kč