




R5ABLKBLKEF0 | |
|---|---|
DigiKey Part Number | EG1527-ND |
Manufacturer | |
Manufacturer Product Number | R5ABLKBLKEF0 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5ABLKBLKEF0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.20mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 38,14920 Kč | 953,73 Kč |
| 75 | 35,56227 Kč | 2 667,17 Kč |
| 150 | 34,01673 Kč | 5 102,51 Kč |
| 300 | 32,53640 Kč | 9 760,92 Kč |
| 525 | 31,38661 Kč | 16 477,97 Kč |
| 1 050 | 30,01634 Kč | 31 517,16 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

