



R4JBLKRILEF3 | |
---|---|
DigiKey Part Number | EG5160-ND |
Manufacturer | |
Manufacturer Product Number | R4JBLKRILEF3 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4JBLKRILEF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,40000 Kč | 75,40 Kč |
10 | 65,07300 Kč | 650,73 Kč |
25 | 61,36520 Kč | 1 534,13 Kč |
50 | 58,70320 Kč | 2 935,16 Kč |
100 | 56,14930 Kč | 5 614,93 Kč |
300 | 52,32217 Kč | 15 696,65 Kč |
500 | 50,62898 Kč | 25 314,49 Kč |
1 000 | 48,41538 Kč | 48 415,38 Kč |
Unit Price without VAT: | 75,40000 Kč |
---|---|
Unit Price with VAT: | 91,23400 Kč |