




R4FBLKBLKAF0 | |
|---|---|
DigiKey Part Number | EG5590-ND |
Manufacturer | |
Manufacturer Product Number | R4FBLKBLKAF0 |
Description | SWITCH ROCKER SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4FBLKBLKAF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Dot |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 34,32800 Kč | 343,28 Kč |
| 25 | 32,38440 Kč | 809,61 Kč |
| 50 | 30,98300 Kč | 1 549,15 Kč |
| 100 | 29,63570 Kč | 2 963,57 Kč |
| 300 | 27,61963 Kč | 8 285,89 Kč |
| 500 | 26,72800 Kč | 13 364,00 Kč |
| 1 000 | 25,56175 Kč | 25 561,75 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |


