




R4DBLKBLKEF0 | |
|---|---|
DigiKey Part Number | EG5589-ND |
Manufacturer | |
Manufacturer Product Number | R4DBLKBLKEF0 |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4DBLKBLKEF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 36,70600 Kč | 367,06 Kč |
| 25 | 34,62000 Kč | 865,50 Kč |
| 50 | 33,12280 Kč | 1 656,14 Kč |
| 100 | 31,68370 Kč | 3 168,37 Kč |
| 300 | 29,52723 Kč | 8 858,17 Kč |
| 500 | 28,57370 Kč | 14 286,85 Kč |
| 1 000 | 27,32654 Kč | 27 326,54 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |

