Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
R4 Series High Current Rocker Switch

R4BBLKBLKREDEF4

DigiKey Part Number
141-R4BBLKBLKREDEF4-ND
Manufacturer
Manufacturer Product Number
R4BBLKBLKREDEF4
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R4BBLKBLKREDEF4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
Dot
Series
Illumination Type, Color
Incandescent, Red
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Approval Agency
UL
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1052,80600 Kč528,06 Kč
2549,79440 Kč1 244,86 Kč
5047,63820 Kč2 381,91 Kč
10045,56720 Kč4 556,72 Kč
30042,46320 Kč12 738,96 Kč
50041,08992 Kč20 544,96 Kč
1 00039,29468 Kč39 294,68 Kč
Manufacturers Standard Package
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč