




R4ABLKBLKAF0 | |
|---|---|
DigiKey Part Number | EG5583-ND |
Manufacturer | |
Manufacturer Product Number | R4ABLKBLKAF0 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4ABLKBLKAF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Dot |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 28,25900 Kč | 282,59 Kč |
| 25 | 26,65320 Kč | 666,33 Kč |
| 50 | 25,49800 Kč | 1 274,90 Kč |
| 100 | 24,39050 Kč | 2 439,05 Kč |
| 300 | 22,73250 Kč | 6 819,75 Kč |
| 500 | 21,99838 Kč | 10 999,19 Kč |
| 1 000 | 21,03924 Kč | 21 039,24 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

