




R1973BBLKBLKGR0 | |
|---|---|
DigiKey Part Number | R1973BBLKBLKGR0-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKBLKGR0 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKBLKGR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.80mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 58,50000 Kč | 585,00 Kč |
| 25 | 55,18280 Kč | 1 379,57 Kč |
| 50 | 52,78480 Kč | 2 639,24 Kč |
| 150 | 49,19273 Kč | 7 378,91 Kč |
| 300 | 47,04953 Kč | 14 114,86 Kč |
| 600 | 44,99592 Kč | 26 997,55 Kč |
| 1 050 | 43,40087 Kč | 45 570,91 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


