




R1966HBLKBLKBF | |
|---|---|
DigiKey Part Number | EG5157-ND |
Manufacturer | |
Manufacturer Product Number | R1966HBLKBLKBF |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966HBLKBLKBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 45,23000 Kč | 452,30 Kč |
| 25 | 42,65960 Kč | 1 066,49 Kč |
| 50 | 40,81180 Kč | 2 040,59 Kč |
| 200 | 37,33970 Kč | 7 467,94 Kč |
| 400 | 35,71340 Kč | 14 285,36 Kč |
| 600 | 34,79333 Kč | 20 876,00 Kč |
| 1 000 | 33,66651 Kč | 33 666,51 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




