R1966ABLKBLKEF, R1966FBLKBLKEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1966ABLKBLKEF, R1966FBLKBLKEF
R1966EBLKBLKEF
R1966EBLKBLKEF
Additional Requirements for Selecting a Switch

R1966EBLKBLKEF

DigiKey Part Number
EG5564-ND
Manufacturer
Manufacturer Product Number
R1966EBLKBLKEF
Description
SWITCH ROCKER SPST-NC 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NC 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966EBLKBLKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,47000 Kč45,47 Kč
1039,25800 Kč392,58 Kč
2537,02280 Kč925,57 Kč
5035,41460 Kč1 770,73 Kč
20032,40540 Kč6 481,08 Kč
40030,99350 Kč12 397,40 Kč
60030,19587 Kč18 117,52 Kč
1 00029,21866 Kč29 218,66 Kč
Manufacturers Standard Package
Unit Price without VAT:45,47000 Kč
Unit Price with VAT:55,01870 Kč