R1966AWHTWHTFS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 32,63000 Kč
Datasheet
R1966AWHTWHTFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1966AWHTWHTFS
R1966AWHTWHTFS
R1966AWHTWHTFS
Additional Requirements for Selecting a Switch

R1966AWHTWHTFS

DigiKey Part Number
R1966AWHTWHTFS-ND
Manufacturer
Manufacturer Product Number
R1966AWHTWHTFS
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966AWHTWHTFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00029,87580 Kč298 758,00 Kč
Unit Price without VAT:29,87580 Kč
Unit Price with VAT:36,14972 Kč